IWH 22899 IWH 022899 Bonnet latch 12 x 3 x 3 cm

MPN
022899
Brand
IWH
EAN-13
4045914228993
Order Code
16-6198
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 22/07/2026

IWH 022899 bonnet latch identified by part number 2797625, designed with precision to ensure secure bonnet closure in automotive applications. With dimensions of 12 x 3 x 3 cm, this product is composed of high-strength materials, providing durability and reliability under various operational conditions. It is engineered to withstand significant mechanical stresses typical in vehicular environments, facilitating its use in passenger and commercial vehicles. The latch’s robust construction and precise engineering enhance vehicle safety by maintaining bonnet alignment and reducing the risk of accidental opening during transit.
Type Bonnet latch
Content 1
Dimensions (L x W x H) 12 x 3 x 3 cm
Height 3cm
Length 12cm
Width 3cm

Reviews

Be the first to submit a review

Trustpilot