IWH 19904 Window Cover 2980mm x 940mm for HGVs SUVs Vans Buses Cars Campers

MPN
019904
Brand
IWH
EAN-13
4045914199040
Order Code
16-6195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.56 £16.63
10+ £15.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 18/11/2026

IWH 19904, also known by its alternate designation 2626456 - IWH 019904, engineered for robust performance in a variety of vehicular contexts. This window cover, measuring 2980mm by 940mm, is designed to fit seamlessly across high guard vehicles (HGVs), sports utility vehicles (SUVs), vans, buses, cars, and campers. Constructed with durable materials for longevity, it serves as a protective barrier against external elements, offering reliability and resilience under diverse environmental conditions. The IWH 19904 is ideal for applications where visibility management and insulation from weather extremes are critical, enhancing both safety and comfort for operators and passengers alike. This product reflects IWH's commitment to quality and innovation within automotive aftermarket solutions.
Type Window cover
Content 1
Dimensions (W x H) 2980 mm x 940 mm
Height 940mm
Width 2980mm

Reviews

Be the first to submit a review

Trustpilot