IWH 19611 IWH Breakaway cable Steel 1 m For trailer safety

MPN
019611
Brand
IWH
EAN-13
4045914196117
Order Code
16-6187
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 83 availableBack-order availability date - 03/12/2026

IWH 19611, also identified as 3338532 or IWH 019611, is as a trailer safety breakaway cable. This component is engineered from high-grade steel, measuring 1 metre in length, to ensure robust and reliable performance in safety-critical applications. Designed for use in trailer braking systems, its primary function is to apply emergency brakes if the trailer becomes disconnected from the towing vehicle, thereby preventing uncontrolled movement. Such safety cables are essential in various applications, including commercial transportation, emergency service vehicles, and personal RV trailers, ensuring compliance with road safety standards. With its durable construction, this product is especially suited for environments that demand high structural integrity and reliability.
Type Breakaway cable
Colour Red, Steel
Content 1
Length 1m
Material Steel
Weight 10g

Reviews

Be the first to submit a review

Trustpilot