IWH 19107 Cordless ice scraper Grey Black Car Winter Essentials

MPN
19107
Brand
IWH
EAN-13
4045914191075
Order Code
16-6266
Country of Origin
China

Discontinued


IWH 19107 is a cordless ice scraper designed for vehicle winter maintenance. This product features a dual-tone grey and black finish, combining both functional aesthetics and practical use in cold weather conditions. The IWH 19107 is engineered to efficiently remove frost and ice from car windows and mirrors, utilising a cordless design to enhance manoeuvrability and ease of use. The device is particularly suitable for those in engineering sectors where vehicle readiness is crucial, providing an effective solution for maintaining visibility and safety during the winter months. Engineered with durability in mind, it is well-suited for regular applications in environments prone to heavy frost and icy conditions.
Type Cordless ice scraper
Material Plastic
Capacity N/A
Colour Grey, Black
Content 1
Weight 470g

Trustpilot