IWH 19063 Connector Box Trailer Electrical Wiring 10 Cores

MPN
019063
Brand
IWH
EAN-13
4045914190634
Order Code
16-6161
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

IWH 19063 Connector Box for Trailer Electrical Wiring with 10 Cores, also referenced as 2587744 - IWH 019063, is an electrical connector. This connector box is designed for efficient and reliable electrical connections in trailers, accommodating wiring that consists of 10 separate cores. It is particularly suitable for applications that demand robust connectivity and enduring performance under various environmental conditions. Engineers often utilise this component in automotive wiring schemes and trailer systems, where maintaining secure electrical connections is essential for the functionality of multiple lighting and power systems. Its design ensures longevity and minimal maintenance in both standard and challenging operational environments.
Type Connector box
Connection Screw contacts
Dimensions (L x W x H) 40 x 125 x 95 mm
Height 95mm
Length 40mm
No. of cores 10
Seal Screw plugs
Width 125mm
Wire inlet 2

Reviews

Be the first to submit a review

Trustpilot