IWH 19060 Handheld Multimeter Digital

MPN
019060
Brand
IWH
EAN-13
4045914190603
Order Code
16-6159
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

IWH 19060 is a digital handheld multimeter renowned for its precision and reliability in electrical measurements. This device is engineered to cater to various applications requiring accurate voltage, current, and resistance measurements across different settings, including labs, workshops, and field testing. The IWH 19060 features advanced technology that ensures robust performance in both AC and DC measurements, accommodating the needs of professionals in industries such as electronics, electrical maintenance, and repair. Its ergonomic design enhances portability, while its durable construction ensures longevity and resilience in challenging environments. As a versatile measuring instrument, it is integral to tasks that involve troubleshooting electrical circuits and components, making it a staple in the toolkit of engineers and technicians.
Type Handheld multimeter
AC Voltage Max 500V
DC Voltage Max 500V
A DC reading range (max.) 10A
Amperage reading range DC (min.) 2mA
Basic Accuracy 0.8%
Current reading DC
Display Digital
Power Supply 9V battery
Product Type Handheld multimeter
Reading range - resistance 200/2k/20K/200k/2m
V AC reading range (min.) 200V
Voltage metering AC/DC
Voltage reading range DC (min.) 200mV

Reviews

Be the first to submit a review

Trustpilot