IWH 19052 Battery circuit breaker 12V-48V for car battery maintenance

MPN
019052
Brand
IWH
EAN-13
4045914190528
Order Code
16-6153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 332 in stock

The product from IWH with Manufacturer's Part Number 019052 is a versatile battery circuit breaker suitable for systems operating at 12 V, 24 V, 36 V, or 48 V. This device is designed for battery maintenance applications, ensuring reliable circuit protection across a range of voltage settings typically required in automotive, marine, and industrial battery systems. It features robust construction to handle varying electrical loads and prevent potential overcurrent scenarios, making it an essential component in safeguarding electrical circuits. Engineers can leverage the IWH 019052 circuit breaker for use in environments where consistent battery protection and maintenance are critical, such as backup power systems, electric vehicles, and renewable energy installations.
Type Battery switch
Colour Black, Red
Max. load Capacity 275A
Number of pins 1
Product Type Battery circuit breaker

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot