IWH 19048 Automotive Relay 12V 30A for Headlights/Fanfares

MPN
19048
Brand
IWH
EAN-13
4045914190481
Order Code
09-5166
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

IWH manufactures the IWH 19048 automotive relay, which is rated at 30 A. This versatile relay can be used in various vehicles, including cars, campervans, and HGVs. Its robust design makes it suitable for maritime applications as well.
Contact Configuration Not Specified
Type Automotive relay
Coil Voltage 12V
Switching Current 30A
Dim (L x W x H) 3 x 9 x 14 cm
Height 14cm
Length 3cm
Width 9cm

Reviews

Be the first to submit a review

Trustpilot