IWH 19047 Voltage tester Car Diagnostics Engine OBD Scanners

MPN
019047
Brand
IWH
EAN-13
4045914190474
Order Code
16-6152
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.86
10+ £2.67
50+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4 availableBack-order availability date - 22/11/2026

IWH 019047 is an advanced voltage tester designed for precise inspection tasks, categorised under inspection cameras. This device is engineered to provide accurate voltage measurement capabilities, ensuring safety and reliability in electrical testing environments. It is specifically designed to detect live wires and diagnose issues in electrical installations, providing essential data to electrical engineers and technicians. Typical applications of the IWH Voltage Tester 019047 include the inspection, maintenance, and repair of electrical systems within residential, commercial, and industrial settings. Its robust construction and reliable performance make it a valuable tool in any professional's toolkit for electrical diagnostics.
Type Voltage tester
Colour Gold
Compatible With 12V on-board voltage
Height 18.2cm
Length 2cm
Product Type Voltage tester
Weight 40g
Width 2cm

Reviews

Be the first to submit a review

Trustpilot