IWH 19040 IWH Car Battery Stop Battery Maintenance for Care and Preservation

MPN
19040
Brand
IWH
EAN-13
4045914190405
Order Code
16-6260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

IWH 19040 is a high-quality component designed for effective battery maintenance, specifically engineered to serve as a car battery stop. This part ensures secure battery placement and aids in preventing movement during vehicle operation, contributing to the overall stability of the battery system. Constructed from durable materials, the IWH 19040 is built to withstand the harsh environments typically encountered in automotive applications. Its use is critical in automotive engineering, where maintaining the integrity and positional security of the car battery is essential for vehicle safety and performance. This product is suitable for integration into a variety of automotive systems, ensuring compatibility with a wide range of battery configurations.
Type Battery stop
Dimensions (L x W x H) 85 x 35 x 35 mm
Height 35mm
Length 85mm
Max. load Capacity 100A
Operating Voltage 6 up to 24V
Product Type Battery circuit breaker
Width 35mm

Reviews

Be the first to submit a review

Trustpilot