IWH 12051 Plastic Licence plate holder Black 135 x 530 x 100 mm

MPN
012051
Brand
IWH
EAN-13
4045914120518
Order Code
16-6140
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

IWH 012051, also known by its alternate description 2388721 - IWH 012051, is a plastic licence plate holder designed with precise dimensions of 135 x 530 x 100 mm. This black holder is constructed from robust plastic materials, ensuring durability and resistance to outdoor conditions. The product's engineering design allows for secure mounting of licence plates on various vehicle types, facilitating straightforward installation and reliable long-term use. Its application is suited for automotive engineers involved in vehicle design and maintenance, providing a practical solution for mounting standard licence plates while maintaining compliance with vehicular regulations and aesthetic requirements.
Type Licence plate holder
Colour Black
Content 1
Dimensions (L x W x H) 135 x 530 x 100 mm
Height 100mm
Length 135mm
Material Plastic
Width 530mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot