IWH 102712 Steering wheel cover Beige Sheep skin 350 x 350 x 40 mm

MPN
102712
Brand
IWH
EAN-13
4045914102712
Order Code
16-6237
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Anthracite Beige
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

IWH 102712 Steering wheel cover is designed to provide a blend of functionality and comfort. The cover is constructed from beige sheepskin, offering a soft texture while measuring 350 x 350 x 40 mm. This material is known for its natural fibre properties, which help regulate temperature and offer enhanced grip. Its practical size ensures compatibility with a wide range of steering wheels, making it particularly suitable for automotive applications in both commercial and personal vehicles. The cover's design not only enhances tactile feel but also protects the steering wheel from wear and tear, extending its lifespan.
Type Steering wheel cover
Colour Beige
Content 1
Dimensions (L x W x H) 350 x 350 x 40 mm
Height 40mm
Length 350mm
Material Natural sheep skin
Suitable for steering wheels Diameters of 35 - 41cm
Weight 190
Width 350mm

Reviews

Be the first to submit a review

Trustpilot