IWH 102705 Steering wheel cover Natural sheep skin Anthracite 35-41 cm

MPN
102705
Brand
IWH
EAN-13
4045914102705
Order Code
16-6236
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Anthracite Beige
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

IWH 102705 Steering Wheel Cover, also referred to by its alternate description number 2368111, is designed for enhancing vehicular interiors. This steering wheel cover is made from natural sheepskin in an anthracite colour, offering a high level of comfort and grip due to its inherently soft and durable material. It is designed to fit steering wheels with a diameter range of 35 to 41 cm, ensuring compatibility with a wide variety of vehicle models. The cover's thermal-insulating properties are particularly beneficial for improving grip in both hot and cold climates, making it ideal for automotive applications where driver comfort is paramount. Its natural material also offers additional traction, which can be especially beneficial for precision handling and control in engineering environments.
Type Steering wheel cover
Colour Anthracite
Content 1
Dimensions (L x W x H) 350 x 350 x 40 mm
Height 40mm
Length 350mm
Material Natural sheep skin
Suitable for steering wheels Diameters of 35 - 41cm
Weight 190
Width 350mm

Reviews

Be the first to submit a review

Trustpilot