IWH 072071 Sponge Brown 1Pc 18 X 12 X 6 Cm Sponges Brushes Cloth Wipes

MPN
072071
Brand
IWH
EAN-13
4045914720718
Order Code
16-6210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 23 availableBack-order availability date - 03/12/2026

IWH 072071 is a sponge product measuring 18 x 12 x 6 cm in length, width and height. This sponge is part of their Wipes, Cloths & Sponges category and features a brown hue. Constructed for versatility and durability, this sponge can be employed in various engineering applications, such as cleaning precision instruments, maintaining workspaces free of debris, and ensuring machinery surfaces remain uncontaminated. Its size and structural design allow it to effectively handle both light and heavy-duty cleaning tasks, making it a practical tool in both mechanical and electronic engineering environments.
Type Sponge
Colour Brown
Content 1
Dimensions (L x W x H) 18 x 12 x 6 cm
Height 6cm
Length 18cm
Product Type Sponge
Width 12cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot