IWH 020871 Ramp 2 Pieces 3 Tonne Load Capacity 15.5 Cm Max Height

MPN
020871
Brand
IWH
EAN-13
4045914208711
Order Code
16-6197
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £91.86 £79.08
10+ £76.71
50+ £76.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

IWH 020871 is a robust ramp set designed to facilitate vehicular access for maintenance and inspection purposes. Each ramp in this two-piece set supports a maximum load capacity of 3 tonnes, with a working height of up to 15.5 centimetres, making it suitable for a wide range of light to medium-duty vehicles. Engineered with safety and durability in mind, these ramps are typically utilised in automotive workshops, garages, and by mechanical engineers for vehicle servicing tasks that require reliable and stable elevation. The IWH ramp set is constructed to provide consistent performance and ease of use, conforming to industry standards in vehicle support accessories.
Type Ramp
Load Capacity 3tonne
Colour Black
Content 1
Operating height (max.) 15.5cm
Product Type Ramp
Tyre Width 235mm

Reviews

Be the first to submit a review

Trustpilot