IWH 019800 Tow pole Cars LxWxH 8x71x16 cm 1 pc Breakdown Essentials

MPN
019800
Brand
IWH
EAN-13
4045914198005
Order Code
16-6193
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.09 £28.72
10+ £27.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

IWH 019800, also known by the alternate description 2388736 - IWH 019800, is engineered as a tow pole, characterised by its physical dimensions of 8 cm in length, 71 cm in width, and 16 cm in height. This essential component is primarily designed for automotive applications, specifically to facilitate the towing of cars, ensuring stability and safety during breakdown recovery operations. The tow pole's robust construction allows it to withstand significant mechanical forces, making it a reliable tool in both emergency roadside assistance scenarios and controlled vehicle transport. Its role within these contexts is critical, providing a secure linkage that supports effective load distribution and manoeuvrability.
Type Tow pole
Content 1
Dimensions (L x W x H) 8 x 71 x 16 cm
Height 16cm
Length 8cm
Recommended use Cars
Weight 4.5kg
Width 71cm

Reviews

Be the first to submit a review

Trustpilot