IWH 019366 Spare halogen bulb box H4 55/60 W 12 V Car Light Bulbs Vehicle

MPN
019366
Brand
IWH
EAN-13
4045914193666
Order Code
16-6180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
10+ £7.69
50+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

IWH 019366 is a Twinbox H4 halogen bulb designed to meet the specific requirements of vehicle lighting systems, providing a consistent and reliable source of illumination. This replacement bulb offers a wattage rating of 55/60 W at 12 V, making it suitable for a wide range of automotive applications, including headlight configurations in various car models. Engineered for enhanced performance, this product delivers approximately 50% more brightness compared to standard bulbs, thereby improving visibility and safety for drivers. As a standard in automotive engineering, it ensures compatibility with most H4 socket fittings, making it an essential component in routine vehicle maintenance and repair. With its precision design and adherence to stringent quality standards, the IWH 019366 bulb is an effective solution for ensuring optimal road illumination.
Type H4
Base PX43t
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 55/60 W
Product Type Spare halogen bulb box
Type (car light bulbs) H4

Reviews

Be the first to submit a review

Trustpilot