IWH 011842 Halogen bulb H7 55 W 12 V for automotive lighting

MPN
011842
Brand
IWH
EAN-13
4045914118423
Order Code
16-6139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

IWH 011842 is a halogen bulb designed specifically for vehicle lighting applications, offering reliable performance for various automotive lighting needs. This product features an H7 fitting, a power rating of 55 watts, and operates at 12 volts, making it suitable for standard automotive electrical systems. Engineered for use as a car replacement light bulb, it provides a crucial role in ensuring adequate illumination for headlamps and other vehicle lights. The IWH 011842 halogen bulb is used across a range of vehicles where high performance lighting and visibility are essential, particularly in headlamps to maintain safety and efficiency in nighttime or low-visibility conditions. This single-piece product is identified under the Global Trade Item Number 04045914118423, ensuring compatibility with appropriate automotive requirements.
Type H7
Base PX26d
Content 1
ECE Type approval Labels E4
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Type (car light bulbs) H7

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot