IWH 000251 Carpet And Upholstery Brush 150X65X45mm 1Pc

MPN
000251
Brand
IWH
EAN-13
4045914002517
Order Code
16-6125
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

IWH 000251, is a robust solution in the category of wipes, cloths, and sponges with its carpet and upholstery brush. This product measures 150 mm in length, 65 mm in width, and 45 mm in height, making it appropriately sized for tasks involving detailed surface cleaning in both residential and commercial settings. The design of this brush facilitates efficient cleaning by penetrating fabric fibres to remove dirt and debris effectively, which is crucial in maintaining the condition and appearance of carpets and upholstery. Engineers and maintenance professionals frequently utilise this tool for its reliability in various cleaning applications where precision and durability are required.
Type Carpet and upholstery brush
Content 1
Dimensions (L x W x H) 150 x 65 x 45 mm
Height 45mm
Length 150mm
Product Type Carpet and upholstery brush
Width 65mm

Reviews

Be the first to submit a review

Trustpilot