IVT Electronics Kits Charge controller 627614

IVT Brand: IVT
The IVT solar charge controllers include various models designed for efficient energy management in solar power systems, suitable for different voltage and amperage requirements.
Description Image Product Buy Pricing (Ex VAT) Power Rating Charging current (max.) Max. Load Current Module load (max.) Module power (max.) Reading range Weight Type Dimensions Cable cross section Connection rechargeables Height Length Nominal Voltage Own power consumption Temperature Range Width
IVT 18318 MPPT Solar Charge Controller 12/24V 20A Microprocessor-Controlled
IVT 18318 MPPT Solar Charge Controller 12/24V 20A Microprocessor-Controlled
Standard range
Order code: 09-5148
MPN: 18318

Despatched within 4 working days - 1 in stock
1+ £94.58
Price per unit Ex VAT
20A 20A 20A 20A 240 Wp 240 Wp 870g Charge controller (L x W x H) 190 x 112 x 59 mm up to 16mm² for 1 59mm 190mm 12/24V Active: 15 mA, standby: < 1 mA, with load on: 130mA -25 - +60°C 112mm
IVT 18319 MPPT Controller Solar Charge Controller for 12V/24V 30A Systems
IVT 18319 MPPT Controller Solar Charge Controller for 12V/24V 30A Systems
Standard range
Order code: 09-5149
MPN: 18319

Despatched within 4 working days - 43 in stock
1+ £113.43
Price per unit Ex VAT
30A 30A 30A 30A 360 Wp 890g Charge controller (L x W x H) 190 x 112 x 59 mm up to 16mm² for 1 59mm 190mm 12/24V Active: 15 mA, standby: < 1 mA, with load on: 130mA -25 - +60°C 112mm

Trustpilot