IVT 18318 MPPT Solar Charge Controller 12/24V 20A Microprocessor-Controlled

MPN
18318
Brand
IVT
EAN-13
4016138451382
Order Code
09-5148
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £111.27 £94.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The IVT MPPT-Controller is a 20 A charge controller designed for solar technology applications using nominal voltages of 12 or 24 V. It features a compact design with dimensions of 190x112x59 mm and operates efficiently in temperatures ranging from -25 to +60°C. This controller is ideal for managing power in solar and wind energy systems, ensuring optimal battery charging and energy efficiency.
Type Charge controller
Power Rating 20A
Dimensions (L x W x H) 190 x 112 x 59 mm
Cable cross section up to 16mm²
Charging current (max.) 20A
Connection rechargeables for 1
Height 59mm
Length 190mm
Max. Load Current 20A
Module load (max.) 20A
Module power (max.) 240 Wp
Nominal Voltage 12/24V
Own power consumption Active: 15 mA, standby: < 1 mA, with load on: 130mA
Reading range 240 Wp
Temperature Range -25 - +60°C
Weight 870g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot