IVT 18319 MPPT Controller Solar Charge Controller for 12V/24V 30A Systems

MPN
18319
Brand
IVT
EAN-13
4016138451399
Order Code
09-5149
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £133.45 £113.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The IVT MPPT controller is a solar charge controller with a nominal voltage of 12/24 V and a current rating of 30 A. It features maximum power point tracking technology, suitable for optimising solar panel performance in power, batteries, and solar and wind energy applications. Ideal for solar technology accessories, it is designed for efficient and reliable charge regulation in varying environmental conditions from -25 to +60 degrees Celsius.
Type Charge controller
Power Rating 30A
Dimensions (L x W x H) 190 x 112 x 59 mm
Cable cross section up to 16mm²
Charging current (max.) 30A
Connection rechargeables for 1
Height 59mm
Length 190mm
Max. Load Current 30A
Module load (max.) 30A
Module power (max.) 360 Wp
Nominal Voltage 12/24V
Own power consumption Active: 15 mA, standby: < 1 mA, with load on: 130mA
Temperature Range -25 - +60°C
Weight 890g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot