IVT 200044 SCDplus Charge Controller 48V 40A with USB and PWM Technology

Image Representative of Range

IVT 200044 SCDplus Charge Controller 48V 40A with USB and PWM Technology

MPN
200044
Brand
IVT
EAN-13
4016138992946
Order Code
12-1593
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £123.91 £105.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The IVT SCDplus 40 A / 48 V Charge Controller is a PWM solar control device designed for 48 V systems, supporting a current rating of 40 A. This charge controller is ideal for regulating power from solar panels to prevent battery overcharge or discharge. Typical applications include use in solar energy systems for homes or small commercial installations.
Type Charge controller
Power Rating 40A
Dimensions (W x H x D) 190 x 105 x 55 mm
Charging current (max.) 40A
Control Type PWM
Depth 55mm
Height 105mm
Module load (max.) 40A
Module power (max.) 1920 Wp
Nominal Voltage 48V
Own power consumption <50 mA (active),< 10 mA (standby)
Temperature Range -20 °C to +60°C
Weight 520g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot