IVT 200042 SCDplus 25A Charge controller PWM 12V/24V USB Port Safe

Image Representative of Range

IVT 200042 SCDplus 25A Charge controller PWM 12V/24V USB Port Safe

MPN
200042
Brand
IVT
EAN-13
4030072200424
Order Code
12-1591
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £101.02 £85.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The IVT SCDplus 25A is a charge controller designed for efficient solar power management with PWM technology, supporting both 12 V and 24 V systems. It is capable of handling up to 25 A, making it suitable for medium-sized solar applications. It is typically used for regulating and optimising battery charging in solar energy systems.
Type Charge controller
Power Rating 25A
Dimensions (W x H x D) 190 x 105 x 55 mm
Charging current (max.) 25A
Control Type PWM
Depth 55mm
Height 105mm
Module load (max.) 25A
Module power (max.) 600 Wp
Own power consumption <50 mA (active),< 10 mA (standby)
Temperature Range -20 °C to +60°C
Weight 520g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot