IVT 200036 MPPTplus Charge Controller 12/24V 20A LCD Low Voltage Disconnect

Image Representative of Range

IVT 200036 MPPTplus Charge Controller 12/24V 20A LCD Low Voltage Disconnect

MPN
200036
Brand
IVT
EAN-13
4030072200356
Order Code
12-1588
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £186.80 £158.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The IVT MPPTplus 20A charge controller efficiently manages solar energy for 12V and 24V battery systems. It optimises power input from solar panels up to 20A, enhancing charging efficiency. This solar controller is ideal for off-grid applications and residential solar power systems.
Type Charge controller
Power Rating 20A
Charging current (max.) 20A
Control Type MPPT
Module load (max.) 20A
Module power (max.) 480 Wp
Own power consumption <45 mA (active),< 10 mA (standby)
Temperature Range -20 °C to +60°C
Weight 730g

Reviews

Be the first to submit a review

Trustpilot