IVT 18320 Dual battery charger 12 V Car & HGV Battery Chargers

MPN
18320
Brand
IVT
EAN-13
4030072900034
Order Code
16-6122
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.88 £33.06
10+ £31.90
50+ £31.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

IVT 18320, is an advanced dual battery charger designed to meet the demands of both automotive and heavy goods vehicle applications. As , also referenced as 856040, this charger efficiently manages charging processes for 12 V systems, ensuring reliable power maintenance. It features dual charging channels, allowing simultaneous charging of two separate batteries with precise voltage and current regulation. This makes it particularly suitable for engineering applications in vehicle maintenance, fleet management, and workshop environments where optimising battery health and longevity is critical. By providing robust and reliable performance, the IVT 18320 supports the continuous operation of vehicles with ease and efficiency.
Type Dual battery charger
Battery Voltage 12 V
Dimensions (L x W x H) 125 x 62 x 50 mm
Height 50mm
Length 125mm
Operating Voltage 12 V / DC
Recommended battery capacity at 12 V max. 500Ah
Suitable For Lead-acid batteries
Weight 400g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot