Itson 30010113 Rechargeable AA Batteries NiMH 1.2 V 8 pcs

MPN
30010113
Brand
itson
EAN-13
5410853067610
Order Code
19-1200
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.30 £25.75
10+ £23.89
50+ £23.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Itson 30010113 offers a set of eight rechargeable AA batteries that operate at a nominal voltage of 1.2 V, constructed from nickel-metal hydride (NiMH) chemistry. These AA rechargeable batteries, also known as HR6 or LR6, are designed for robust and sustainable energy storage, making them ideal for a wide range of applications such as powering electronic devices, portable tools, and controllers, which frequently require reliable and repeatable power cycles. With their energy-efficient characteristics, these cells are particularly suitable for use in situations where high-drain devices require consistent performance, such as in professional audio equipment, battery-driven power tools, and home automation systems. Each battery offers the convenience of multiple recharge cycles, providing a long-lasting solution that aids in reducing waste associated with single-use alkaline batteries.
Chemistry NiMH
Pack Size 8
Voltage 1.2V
Battery Size AA
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AA battery (rechargeable)
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot