ITL Insulated UKC-00051 Insulated Snipe Nose Pliers 150mm

MPN
UKC-00051
EAN-13
5052269000517
Order Code
96-3755
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Snipe nose Snipe-Nose Pliers
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ITL Insulated Snipe Nose Pliers with side cutter and injection, moulded nylon 11 handles, which exceed the requirements of IEC 60900, the industry standard for live line working. In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.

International Insulated Snipe Nose Pliers.

Size: 150mm (6in).


Type Snipe nose
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot