ITL Insulated 3105 Insulated 3/8in Drive Socket Set, 12 Piece

MPN
3105
EAN-13
5052269031054
Order Code
98-0958
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £312.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ITL 12 Piece Insulated 3/8in Drive Socket Set. The tools in this set are manufactured from injection moulded nylon thermoplastic, and are 100% tested to IEC60900, Category C and ASTMF1505. They are designed to withstand extreme impact, abrasion, and are flame retardant.

ITL tools are 100% tested using 1000 volts for 3 minutes submerged in water. They are Category C Impact Tested for operation within a greater temperature range -40ºF to +158ºF, -40ºC to +70ºC.

Supplied in a case, contains:

6 x Metric Sockets: 8, 10, 13, 17, 19 and 20mm.

4 x Imperial Sockets: 3/8, 1/2, 3/4 and 7/8in AF.

1 x 3/8in Reversible Ratchet.

1 x Extension Bar 127mm (5in).


Reviews

Be the first to submit a review

Trustpilot