ITL Insulated 3097 Insulated 1/4in Drive Socket Set, 24 Piece

MPN
3097
EAN-13
5052269030972
Order Code
98-0957
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £260.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This ITL 24 Piece Insulated 1/4in Drive Socket Set. The tools in this set are manufactured from injection moulded nylon thermoplastic, and are 100% tested to IEC60900, Category C and ASTMF1505. They are designed to withstand extreme impact, abrasion, and are flame retardant.

ITL tools are 100% tested using 1000 volts for 3 minutes submerged in water. They are Category C Impact Tested for operation within a greater temperature range -40ºF to +158ºF, -40ºC to +70ºC.

Supplied in a case, contains:

10 x Metric Sockets: 4, 5.5, 6, 7, 8, 9, 10, 11, 13, and 14mm.

1 x 1/4in Reversible Ratchet.

1 x Extension Bar 150mm (6in).

12 x Bit Adapter and Bits.


Reviews

Be the first to submit a review

Trustpilot