IST P0K1.232.4SW.A.010 Temperature Sensor -90 to +300°C 100Ω 3850ppm/K

Image Representative of Range

IST P0K1.232.4SW.A.010 Temperature Sensor -90 to +300°C 100Ω 3850ppm/K

MPN
P0K1.232.4SW.A.010
Brand
IST
EAN-13
2050004552935
Order Code
09-5146
Country of Origin
Switzerland
View Full Product Range (3)

Discontinued


The IST P0K1.232.4SW.A.010 temperature sensor, manufactured by IST, features a platinum resistance of 100 O with a temperature coefficient of 3850 ppm/K. It operates within a broad temperature range from -90 up to +300 °C, making it ideal for precise temperature monitoring in industrial and laboratory settings. The sensor's radial lead configuration further facilitates easy integration into various thermal management systems.
Type Temperature sensor
Temperature Range +300°C
Mounting Type Through-hole mounting
Accuracy Class A
Connector Solder pins
Dim (L x W x H) 2.3 x 2 x 1.3 mm
Height 1.3mm
Length 2.3mm
Misc Attribute 2 Radial lead
Resistance 100Ω
Resistance reference 0°C
Temperature Coefficient 3850 ppm/K
Temperature reading range -90 up to +300°C
Temperature reading range (min.) -90°C
Voltage Range N/A
Width 2mm

Trustpilot