IST Sensor Sensors - Temperature Temperature sensor 625908

IST Brand: IST
The ISTs, manufactured by Innovative Sensor Technology, comprise a range of precision temperature sensors suitable for various applications and temperature ranges.
Description Image Product Buy Pricing (Ex VAT) Temperature Range Accuracy Class Dim Height Length Temperature reading range Temperature reading range (min.) Voltage Range Type Mounting Type Connector Misc Attribute 2 Resistance Resistance reference Temperature Coefficient Width
IST Sensor P0K1.202.3FW.B.007 Temp Sensor -200°C to +300°C 100Ω Radial Lead
IST Sensor P0K1.202.3FW.B.007 Temp Sensor -200°C to +300°C 100Ω Radial Lead
Extended range
Order code: 09-5145
MPN: P0K1.202.3FW.B.007

Available to back orderBack order, lead time 10 days
1+ £4.31
Price per unit Ex VAT
+300°C B (L x W x H) 2 x 2 x 1.2 mm 1.2mm 2mm -200 up to +300°C -200°C N/A Temperature sensor Through-hole mounting Solder pins Radial lead 100Ω 0°C 3850 ppm/K 2mm
IST P0K1.232.4SW.A.010 Temperature Sensor -90 to +300°C 100Ω 3850ppm/K
IST P0K1.232.4SW.A.010 Temperature Sensor -90 to +300°C 100Ω 3850ppm/K
Order code: 09-5146
MPN: P0K1.232.4SW.A.010
1+ £9.32
Price per unit Ex VAT
+300°C A (L x W x H) 2.3 x 2 x 1.3 mm 1.3mm 2.3mm -90 up to +300°C -90°C N/A Temperature sensor Through-hole mounting Solder pins Radial lead 100Ω 0°C 3850 ppm/K 2mm
IST P0K1.232.4SW.B.010 Temperature Sensor -200°C to +400°C 100 Ω Radial
IST P0K1.232.4SW.B.010 Temperature Sensor -200°C to +400°C 100 Ω Radial
Order code: 09-5147
MPN: P0K1.232.4SW.B.010
1+ £8.42
Price per unit Ex VAT
+400°C B (L x W x H) 2.3 x 2 x 1.3 mm 1.3mm 2.3mm -200 up to +400°C -200°C Temperature sensor Through-hole mounting Solder pins Radial lead 100Ω 0°C 3850 ppm/K 2mm

Trustpilot