Isabellenhütte SMT-R100-1.0 0603 SMD Resistors 0.1Ω 1% High Precision

Image Representative of Range

Isabellenhütte SMT-R100-1.0 0603 SMD Resistors 0.1Ω 1% High Precision

MPN
SMT-R100-1.0
EAN-13
2050010592611
Order Code
19-1149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Isabellenhütte SMT-R100-1.0 is a highly precise 0603 SMD resistor with an impedance of 0.1 ohm and a tolerance of 1%, designed for demanding electronic applications requiring minimal resistance variation. Its compact chip design, conforming to the 0603 package type, makes it well-suited for use in complex circuit layouts where space is at a premium. Typical engineering applications include precision instrumentation, current sensing in power supplies, and automotive electronic systems. Known for its reliability and accuracy, the SMT-R100-1.0 resistor is a preferred choice for designers concerned with achieving optimal performance in sensitive electrical components.
Type SMT-R100-1.0
Resistance 100mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot