Isabellenhütte SMT-R033-1.0 0603 SMD Resistors 0.033 Ohm 1% Precision

Image Representative of Range

Isabellenhütte SMT-R033-1.0 0603 SMD Resistors 0.033 Ohm 1% Precision

MPN
SMT-R033-1.0
EAN-13
2050010593618
Order Code
19-1147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Isabellenhütte SMT-R033-1.0 is a precision chip resistor with a resistance value of 0.033 ohms and a tolerance of 1%, designed primarily for surface mount technology using the 0603 package size. This component, identified by the alternative description 3208086, is tailored for applications requiring precise impedance control, making it suitable for current sensing in power electronics, automotive, and industrial applications. Manufactured by Isabellenhütte, this resistor offers reliable performance under varying operational conditions and is an essential component in electronic circuits that demand high precision and stability. Its small form factor and precision make it ideal for use in compact spaces where component density is critical.
Type SMT-R033-1.0
Resistance 33mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot