Isabellenhütte SMT-2R00-1.0 Resistors 0603 SMD High-precision low-resistance

Image Representative of Range

Isabellenhütte SMT-2R00-1.0 Resistors 0603 SMD High-precision low-resistance

MPN
SMT-2R00-1.0
EAN-13
2050010592390
Order Code
19-1141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.37
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Isabellenhütte SMT-2R00-1.0 resistors are high-precision, low-resistance components designed for demanding applications. This 0603 surface-mount device (SMD) chip resistor offers a precise resistance value of 2 milliohms, making it ideal for current sensing and measurement in electronic circuits that require minimal impedance fluctuation. Manufactured with stringent quality controls, the SMT-2R00-1.0 resistor provides consistent performance in power electronic systems and battery management applications. This product is well-suited for use in diverse fields such as automotive, telecommunications, and industrial automation, where accurate current measurements are essential. Its robust design ensures reliability and longevity, underscoring its utility in professional engineering projects.
Type SMT-2R00-1.0
Resistance
Power Rating 5W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot