Isabellenhütte SMP-R500-1.0 3208079 Resistor 0.5 Ohm 1% 1W

MPN
SMP-R500-1.0
EAN-13
2050010593540
Order Code
19-1124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Isabellenhütte SMP-R500-1.0 3208079 is a precision chip resistor designed specifically for use in electronic circuits requiring stable resistor performance. This 0.5 ohm, 1% tolerance resistor is part of the 0603 surface-mount device (SMD) category, featuring a robust design that supports a power rating of 1 watt. Its low impedance makes it ideal for applications demanding high accuracy and reliability, such as current sensing and power management in automotive systems, communication devices, and industrial equipment. The device's small footprint offers excellent thermal conductivity and endurance, enhancing circuit efficiency and performance. Its construction ensures minimal degradation under varied environmental conditions, supporting effective integration into a broad range of complex electronic assemblies.
Type SMP-R500-1.0
Resistance 500mΩ
Power Rating 2W
Content 1
Dimensions (L x W x H) 5.08 x 2.5 x 0.7 mm
Height 0.7mm
Length 5.08mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot