Isabellenhütte BVR-M-R001-1 0603 SMD Resistors precision resistors 1 mOhm

MPN
BVR-M-R001-1
EAN-13
2050010593557
Order Code
19-1087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Isabellenhütte BVR-M-R001-1 is a precision resistor designed in the 0603 surface-mount device (SMD) package, offering a precise resistance value of 1 milliohm. This resistor provides exceptional performance for applications requiring high precision and low impedance, making it ideal for current sensing and measurement in electronic circuits. Commonly utilised in industries such as automotive and industrial electronics, it serves critical roles in developing reliable and efficient systems. The BVR-M-R001-1 stands out for its robustness and accuracy, ensuring stable operation across various environmental conditions. With its compact chip design, it is well-suited for applications where space efficiency is paramount.
Type BVR-M-R001-1
Resistance 1mΩ
Power Rating 5W
Content 1
Height 2.4mm
Length 6.9mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot