Christmas Opening Hours and Delivery Dates here

IRWIN Vise-Grip T07T 7WR Fast Release™ Curved Jaw Locking Pliers 178mm

Order Code:

96-2639

Brand: IRWIN MPN: T07T EAN-13: 5706915081411
Qty Was Unit Price (Ex VAT)
1+ £21.00 £18.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

IRWIN Vise-Grip Fast Release™ Curved Jaw Locking Pliers with wire cutter. Has a one-handed, triggerless release that is 2 times easier to open than traditional locking pliers. Anti-pinch, non-slip ProTouch™ grips provide comfort, control, and less hand fatigue.

Curved jaw puts tremendous pressure on four points of any style nut or bolt head, making it perfect for any application that requires maximum torque. Constructed from high-grade heat-treated alloy steel for maximum toughness and durability. Hardened teeth are designed to grip from any angle. Adjusting screw tightens to adjust pressure and draw materials together and provides a controlled release.

Backed by the IRWIN VISE-GRIP Lifetime Guarantee.

These Irwin Vise-Grip Fast Release™ Curved Jaw Locking Pliers have the following specification:

Length: 178mm (7in).
Capacity: 38mm.


Type Plier

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot