IRWIN Vise-Grip T01T 10R Fast Release™ Straight Jaw Locking Pliers 254mm (10in)

MPN
T01T
Brand
IRWIN
EAN-13
5706915081794
Order Code
96-3588
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The IRWIN Vise-Grip 10R Fast Release™ Straight Jaw Locking Pliers have heavy-duty jaws that allow for maximum contact on all work shapes, including round pipes, squares, or hex bolts. They have a self-energising lower jaw that allows for three times more gripping power and last twice as long, as the high grade alloy steel is heat treated for maximum durability.

ProTouch™ grips provide more control, comfort and less hand fatigue. A Hex key adjusting screw tightens to draw materials closer together and also provides controlled release.

Irwin Vise-Grip 10R Fast Release™ Straight Jaw Locking Pliers.

Length: 254mm (10in).
Capacity: 48mm.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot