IRWIN Vise-Grip 10508018 7CR Curved Jaw Locking Pliers 178mm (7in)

MPN
10508018
Brand
IRWIN
EAN-13
5706915080186
Order Code
96-2636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The IRWIN Vise-Grip Curved Jaw (CR) Locking Pliers feature a unique self-energising lower jaw that delivers 3x more gripping power than traditional locking pliers, with absolutely no slipping or stripping.

The slotted geometry of the new ‘self-energising’ Vise-Grip CR locking pliers exponentially increases torque for more secure clamping.

The Vise-Grip CR Plies can establish multiple contact points, guaranteeing a significantly tighter grip. As a result, the CR range is especially well-suited for performing in greasy work environments and for manoeuvring in tight spaces where a worker cannot easily get two hands on a tool. The patented curved jaw securely grips multiple surface shapes including round pipes, square or hex bolts and more.

These Irwin Vise-Grip Curved Jaw Locking Pliers have the following specification:

Length: 178mm (7in).
Capacity: 38mm.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot