IRWIN Vise-Grip 10507628 GV10 Groovelock Water Pump ProTouch Handle Pliers 250mm

MPN
10507628
Brand
IRWIN
EAN-13
5706915076288
Order Code
96-2754
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The IRWIN Vise-Grip Groovelock Pliers are designed with twice the groove positions of traditional groove joint pliers to deliver optimal hand and jaw positioning, providing a superior grip.

The all-purpose jaw grips onto flat, round, hexagon and square workpieces to provide tremendous grip. The quick adjusting Press-n-Slide button quickly adjusts the lower jaw.

The GrooveLock ProTouch series have grips which are designed for comfort and provide less hand fatigue. AntiPinch prevents the handles from pinching.

The ViseGrip IRWIN VIS10507628 Groovelock Water Pump Pliers ProTouch™ Handle have the following specifications:
Capacity: 56mm.
Groove positions: 16.
Length: 250mm (10 inch).


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot