IRWIN Vise-Grip 10507627 GV8 Groovelock Water Pump ProTouch™ Handle Pliers 200mm

MPN
10507627
Brand
IRWIN
EAN-13
5706915076271
Order Code
96-2753
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The IRWIN Vise-Grip Groovelock Pliers are designed with twice the groove positions of traditional groove joint pliers to deliver optimal hand and jaw positioning, providing a superior grip.

The all-purpose jaw grips onto flat, round, hexagon and square workpieces to provide tremendous grip. The quick adjusting Press-n-Slide button quickly adjusts the lower jaw.

The GrooveLock ProTouch series have grips which are designed for comfort and provide less hand fatigue. AntiPinch prevents the handles from pinching.

The VIS10507627 Irwin Vise-Grip Groovelock Water Pump Pliers 200mm (8 inch) ProTouch™ Handle have the following technical specifications:
Jaw Capacity: 44mm.
Groove positions: 13.
Length: 200mm (8 inch).


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot