IRWIN Vise-Grip 10505867 Diagonal Cutter Pliers VDE 200mm

MPN
10505867
Brand
IRWIN
EAN-13
5706915058673
Order Code
96-3666
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

IRWIN Vise-Grip VDE pliers are manufactured from chrome nickel steel for improved durability on the gripping and cutting face. Featuring moulded, pull-resistant one-component handles for added comfort and less hand fatigue.

TUV/GS/VDE Approved.

Length: 200mm (8 in).


Type Plier
ESD Safe No
Length 200mm
VDE Safe Yes

Reviews

Be the first to submit a review

Trustpilot