Irwin T1402EL4 Mole Grips 0-50 mm 150 mm Steel Silver

MPN
T1402EL4
Brand
IRWIN
Order Code
16-6119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Irwin T1402EL4, also known as 3208575 - Irwin Tools T1402EL4, is a precision-engineered pair of mole grips characterised by its adjustable clamping capacity ranging from 0 to 50 mm. Constructed from high-grade steel, this robust tool offers durability and a secure grip, essential for handling a variety of materials in mechanical and construction environments. With a total length of 150 mm, it is engineered for accessible operation in confined spaces, making it ideal for applications involving maintenance, repair, and assembly tasks. The silver finish enhances its corrosion resistance, ensuring reliable performance in demanding conditions.
Type Gripper
Length 150mm
Product Type Gripper
Wingspan 0 - 50mm

Reviews

Be the first to submit a review

Trustpilot