IRWIN T0502EL4 Vise-Grip Curved Jaw Locking Plier with Wire Cutter 10in / 250mm

MPN
T0502EL4
Brand
IRWIN
EAN-13
0038548000510
Order Code
86-7871
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.00 £15.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These curved jaw locking pliers with built-in wire cutter are great for a variety of applications and material shapes. These pliers are perfect for general purpose with maximum strength and gripping capacity.


  • Lock on instantly and release quickly
  • Adjust to various sizes
  • Wire cutter will cut screws and bolts up to ¼ inch (6mm) diameter in progressive bites.
  • Length 250mm (10 inch)
  • Capacity 48mm (1 7/8 inch)
Type Plier
Capacity 48mm (1 7/8 inch)
Jaw Capacity 48mm
Jaw Width 48mm
Length 250mm (10 inch)
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot