IRWIN® STRAIT-LINE® 10507684 HPP Chalk Reel Set 30m & Blue Chalk 113g

MPN
10507684
Brand
IRWIN
EAN-13
5706915076844
Order Code
96-2784
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Irwin Strait-Line Chalk Reel has the following features;

Gear ratio 6:1 for faster line retraction.
Larger aggressive hook for greater anchorage.
Clutch. For easy line release.
Thick non-slip grip, for added comfort.
Strong polymer line - 2x stronger for added durability.
Lock which holds line in place.
Impact resistant die-cast plates - 3.5x stronger than plastic reels.

Supplied with 113g of blue chalk.


Type Chalk and chalk line
Chalk Line Length 30m
Chalk Weight 113g
Colour Blue

Reviews

Be the first to submit a review

Trustpilot