IRWIN® Record® TA151R A151R Round Malleable Adjustable Spokeshave

MPN
TA151R
Brand
IRWIN
EAN-13
0734442056287
Order Code
96-2303
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

IRWIN Record A151R is for concave surfaces useful shaping tool for curved surfaces.The malleable iron handles are virtually unbreakable and designed for a lifetimes use.

Fully adjustable cutter made from top quality tool steel to create and retain a keen cutting edge.

Specification

Type: Round.
Cutter Width: 60mm (2.3/8in).
Length: 250mm (10in).


Type Spokeshave
Size 250mm

Reviews

Be the first to submit a review

Trustpilot