IRWIN® Record® T936H 936H Arm Adjusted High-Tensile Bolt Cutters 910mm (36in)

MPN
TTBC936
Brand
IRWIN
EAN-13
0734442092766
Order Code
96-2566
Country of Origin
China

Discontinued


IRWIN Record Arm Adjusted High-Tensile Bolt Cutters have jaws that are specially heat-treated for cutting very hard materials up to a hardness of Brinell 500 (Rockwell C52, 110 tons/square in).

The centre cut jaws have a short nose for trouble-free cutting of pre-stressed concrete reinforcing rods, mesh and wire, high-tensile steel rods, bolts and case hardened chain, cold drawn alloy steel and tempered sprung wire.

IRWIN Record 936H Arm Adjusted High Tensile Bolt Cutter 910mm (36 in).

Overall Length: 910mm (36 in).
Max Cutting Capacity: 11.1mm (7/16 in).


Type Bolt Cutters
Overall Length 910mm

Trustpilot