IRWIN® Marples® TM2450 M2450 Cabinet Scraper 5in

MPN
TM2450
Brand
IRWIN
EAN-13
0734442235309
Order Code
96-2539
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The IRWIN Marples M2450 cabinet scrapers are made from high carbon steel, hardened and tempered to 470 vickers and polished to give a smooth finish.

These scrapers have good edge retention but are easily resharpened.

Available in the following sizes:
MAR2450: 5in Rectangle (flat) 125mm.
MAR2451: 6in Rectangle (flat) 150mm.

Type: 5in rectangle (flat) 125mm.


Type Scraper
Length 150mm

Reviews

Be the first to submit a review

Trustpilot