IRWIN® Marples® 10501708 MS500 ProTouch™ All-Purpose Chisel 25mm (1in)

MPN
10501708
Brand
IRWIN
EAN-13
5706915017083
Order Code
96-3221
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The IRWIN Marples MS500 Series All-Purpose Chisels with ProTouch™ Handle. These chisels have a large metal striking cap to withstand hammer impacts, prolong the life of the handle and prevent mushrooming. ProTouch™ handles are designed to provide an extra comfort grip and also reduce vibrations and hand fatigue.

One-piece blade forging gives added strength and durability. Made from special tool steel which ensures a much sharper cutting edge for quicker and easier operation. A special hardening process gives the blade a longer lasting edge - less time spent re-sharpening. The blade is hardened to the lastin, giving more working chisel for your money.

Every chisel is honed and sharpened ready for use out of the packet - to save you time and effort.

1 x Marples MS500 Series All-Purpose Chisel with ProTouch™ Handle 25mm (1in)


Type Bevel edged chisel
Blade Width 25mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot